
PH362 | |
|---|---|
DigiKey Part Number | PH362-ND |
Manufacturer | |
Manufacturer Product Number | PH362 |
Description | BIT POWER PHILLIPS #3 6" 2/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Power 1/4" Drive 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Klein Tools, Inc. | Tip Size #3 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 6.00" (152.4mm) |
Tool Type Bit, Power | Weight 0.18 lb (81.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱735.44000 | ₱735.44 |
| 5 | ₱681.61000 | ₱3,408.05 |
| 10 | ₱659.63500 | ₱6,596.35 |
| 25 | ₱631.70640 | ₱15,792.66 |

