Probe (Double Ended) Flat, Curved 7.25" (184.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDV327-103

DigiKey Part Number
VDV327-103-ND
Manufacturer
Manufacturer Product Number
VDV327-103
Description
PROBE DBL END CURVED FLAT 7.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Probe (Double Ended) Flat, Curved 7.25" (184.2mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Probe (Double Ended)
Tip Shape
Flat, Curved
Length - Overall
7.25" (184.2mm)
Features
ESD Safe, Notched End
Weight
0.007 lb (3.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,151.70000₱1,151.70
5₱1,067.61200₱5,338.06
10₱1,033.19300₱10,331.93
25₱989.50680₱24,737.67
Manufacturers Standard Package