Phono (RCA) Plug Connector Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDV813-614

DigiKey Part Number
VDV813-614-ND
Manufacturer
Manufacturer Product Number
VDV813-614
Description
RCA PLUG COMPRESSION 1=35PCS
Customer Reference
Detailed Description
Phono (RCA) Plug Connector Compression
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phono (RCA) Plug
Gender
Male
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Compression
Shielding
-
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
Brass
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.