Standard Pliers Needle Nose Serrated 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28 01 200

DigiKey Part Number
2172-2801200-ND
Manufacturer
Manufacturer Product Number
28 01 200
Description
FLAT NOSE ASSEMBLY PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Soft Grips
Length
7.87" (200.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,900.09000₱2,900.09
5₱2,688.08800₱13,440.44
10₱2,601.62000₱26,016.20
25₱2,491.61960₱62,290.49
Manufacturers Standard Package