Combination Pliers Short Nose Smooth 8.25" (209.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46 11 A3

DigiKey Part Number
2172-4611A3-ND
Manufacturer
Manufacturer Product Number
46 11 A3
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Combination Pliers Short Nose Smooth 8.25" (209.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Short Nose
Manufacturer
Knipex Tools LP
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Smooth
Part Status
Active
Features
Chrome Finish
Tool Type
Combination
Length
8.25" (209.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,100.33000₱2,100.33
5₱1,946.33200₱9,731.66
10₱1,883.74500₱18,837.45
25₱1,804.07920₱45,101.98
Manufacturers Standard Package