
64 32 120 | |
|---|---|
DigiKey Part Number | 2172-6432120-ND |
Manufacturer | |
Manufacturer Product Number | 64 32 120 |
Description | END CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 15° 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 15° | |
Cut Edge | - | |
Length - Overall | 4.75" (120.7mm) | |
Features | Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,643.11000 | ₱4,643.11 |
| 5 | ₱4,303.44000 | ₱21,517.20 |
| 10 | ₱4,165.04600 | ₱41,650.46 |
| 25 | ₱3,989.06400 | ₱99,726.60 |

