
70 06 125 | |
|---|---|
DigiKey Part Number | 2172-7006125-ND |
Manufacturer | |
Manufacturer Product Number | 70 06 125 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.92" (125.0mm) | |
Features | Chrome Finish, Insulated to 1000V, Soft Grips | |
Capacity | 1.5mm Dia Hard Wire, 2.3mm Dia Medium Wire, 3mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,432.02000 | ₱2,432.02 |
| 5 | ₱2,253.84800 | ₱11,269.24 |
| 10 | ₱2,181.31700 | ₱21,813.17 |
| 25 | ₱2,089.06160 | ₱52,226.54 |

