



74 01 200 | |
|---|---|
DigiKey Part Number | 2172-7401200-ND |
Manufacturer | |
Manufacturer Product Number | 74 01 200 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 8.00" (203.2mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Length - Overall 8.00" (203.2mm) |
Packaging Bulk | Features High Leverage |
Part Status Active | Capacity 3.2mm Dia Hard Wire, 4.4mm Dia Medium Wire, 2.4mm Dia Piano Wire |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,570.77000 | ₱2,570.77 |
| 5 | ₱2,382.59600 | ₱11,912.98 |
| 10 | ₱2,305.89500 | ₱23,058.95 |
| 25 | ₱2,287.91120 | ₱57,197.78 |

