Tweezers Anti-Magnetic, ESD Safe Flat Blunt 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 81 01

DigiKey Part Number
2172-928101-ND
Manufacturer
Manufacturer Product Number
92 81 01
Description
5 1/4" PREMIUM STAINLESS STEEL G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Flat Blunt 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
5.25" (133.4mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,015.02000₱3,015.02
5₱2,794.44400₱13,972.22
10₱2,704.58200₱27,045.82
25₱2,590.23440₱64,755.86
Manufacturers Standard Package