PH2 Phillips Screwdriver 8.35" (212.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 24 02

DigiKey Part Number
2172-982402-ND
Manufacturer
Manufacturer Product Number
98 24 02
Description
SCREWDRIVER P2 4" SHAFT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PH2 Phillips Screwdriver 8.35" (212.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Knipex Tools LP
Size
PH2
Packaging
Bulk
Length - Blade
3.94" (100.0mm)
Part Status
Active
Length - Overall
8.35" (212.0mm)
Tool Type
Screwdriver
Features
Chrome Finish, Ergonomic, Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,002.23000₱1,002.23
5₱928.62200₱4,643.11
10₱898.72900₱8,987.29
25₱860.68800₱21,517.20
Manufacturers Standard Package