Keylock Switch 2 Position SPDT 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRK 286 B-2

DigiKey Part Number
3746-MRK286B-2-ND
Manufacturer
Manufacturer Product Number
MRK 286 B-2
Description
KEY SWITCH, ON-ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
2 only
Angle of Throw
90°
Contact Material
-
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-20°C ~ 70°C
Depth Behind Flange
32.20mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱582.99000₱582.99
10₱503.43600₱5,034.36
25₱474.73280₱11,868.32
50₱454.05680₱22,702.84
100₱434.25650₱43,425.65
250₱409.35148₱102,337.87
500₱391.42334₱195,711.67
1,000₱374.24972₱374,249.72
Manufacturers Standard Package