
5202 | |
|---|---|
DigiKey Part Number | 1956-1001-ND |
Manufacturer | |
Manufacturer Product Number | 5202 |
Description | CAP TRIMMER 0.8-10PF 250V PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 10pF Trimmer Capacitor 250 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.280" Dia (7.11mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,134.87000 | ₱2,134.87 |
| 20 | ₱1,679.22050 | ₱33,584.41 |
| 60 | ₱1,587.43433 | ₱95,246.06 |
| 100 | ₱1,553.46300 | ₱155,346.30 |

