
0805D100J101KHT | |
|---|---|
DigiKey Part Number | 1763-1000-1-ND - Cut Tape (CT) 1763-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805D100J101KHT |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805D100J101KHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.054" (1.37mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.21000 | ₱157.21 |
| 10 | ₱108.50000 | ₱1,085.00 |
| 50 | ₱89.11060 | ₱4,455.53 |
| 100 | ₱83.11390 | ₱8,311.39 |
| 500 | ₱72.96304 | ₱36,481.52 |
| 1,000 | ₱69.82059 | ₱69,820.59 |

