0805N331K501NT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱27.66177
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.92244
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


KEMET
In Stock: 2,474
Unit Price: ₱30.97000
Datasheet

Upgrade


YAGEO
In Stock: 3,990
Unit Price: ₱11.91000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Similar


KEMET
In Stock: 2,560
Unit Price: ₱26.20000
Datasheet

Similar


YAGEO
In Stock: 401
Unit Price: ₱8.93000
Datasheet
330 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N331K501NT

DigiKey Part Number
1763-1199-2-ND - Tape & Reel (TR)
1763-1199-1-ND - Cut Tape (CT)
1763-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N331K501NT
Description
CAP CER 330PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N331K501NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.054" (1.37mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱51.59650₱154,789.50
6,000₱49.96493₱299,789.58
9,000₱49.14714₱442,324.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱130.41000₱130.41
10₱88.13400₱881.34
50₱71.48380₱3,574.19
100₱66.33270₱6,633.27
500₱57.62416₱28,812.08
1,000₱54.92832₱54,928.32
Digi-Reel®
QuantityUnit PriceExt Price
1₱118.50000₱118.50
10₱80.03500₱800.35
50₱64.76660₱3,238.33
100₱60.03830₱6,003.83
500₱52.05146₱26,025.73
1,000₱49.57895₱49,578.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.