
1206BW226M100NGX040T | |
|---|---|
DigiKey Part Number | 1763-1166-2-ND - Tape & Reel (TR) 1763-1166-1-ND - Cut Tape (CT) 1763-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206BW226M100NGX040T |
Description | CAP CER 22UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206BW226M100NGX040T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱309.66000 | ₱309.66 |
| 10 | ₱224.44400 | ₱2,244.44 |
| 50 | ₱190.53620 | ₱9,526.81 |
| 100 | ₱180.05540 | ₱18,005.54 |
| 500 | ₱162.30828 | ₱81,154.14 |
| 1,000 | ₱156.81242 | ₱156,812.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱152.28454 | ₱304,569.08 |
| 4,000 | ₱148.55537 | ₱594,221.48 |

