


MD0402N120F500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N120F500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N120F500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N120F500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N120F500YHT-EM |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.83000 | ₱154.83 |
| 10 | ₱106.17800 | ₱1,061.78 |
| 50 | ₱86.85960 | ₱4,342.98 |
| 100 | ₱80.90460 | ₱8,090.46 |
| 500 | ₱70.82044 | ₱35,410.22 |
| 1,000 | ₱67.69942 | ₱67,699.42 |
| 2,500 | ₱65.03527 | ₱162,588.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱60.77709 | ₱607,770.90 |

