


MD0603BB474K100YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0603BB474K100YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0603BB474K100YHT-EMCT-ND - Cut Tape (CT) 1763-MD0603BB474K100YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0603BB474K100YHT-EM |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.04000 | ₱100.04 |
| 10 | ₱66.33900 | ₱663.39 |
| 50 | ₱53.01140 | ₱2,650.57 |
| 100 | ₱48.90840 | ₱4,890.84 |
| 500 | ₱41.96370 | ₱20,981.85 |
| 1,000 | ₱39.81453 | ₱39,814.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱36.58916 | ₱146,356.64 |
| 8,000 | ₱35.38967 | ₱283,117.36 |
| 12,000 | ₱34.78861 | ₱417,463.32 |

