
SV2220BB276M500LLW-3 | |
|---|---|
DigiKey Part Number | 1763-SV2220BB276M500LLW-3-ND |
Manufacturer | |
Manufacturer Product Number | SV2220BB276M500LLW-3 |
Description | CAP CER 27UF 50V X7R SMD |
Customer Reference | |
Detailed Description | 27 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 3 L-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 3 L-Lead | |
Size / Dimension | 0.374" L x 0.300" W (9.50mm x 7.62mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.300" (7.62mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | L-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,853.79000 | ₱1,853.79 |
| 25 | ₱1,427.98520 | ₱35,699.63 |
| 50 | ₱1,376.66500 | ₱68,833.25 |

