0603J0160223KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,000
Unit Price: ₱37.52000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱19.31698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱13.10800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱16.12540
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱16.09145
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱27.99163
Datasheet

Direct


KYOCERA AVX
In Stock: 25,552
Unit Price: ₱5.96000
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160223KXT

DigiKey Part Number
0603J0160223KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160223KXT
Description
CAP CER 0.022UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160223KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.72421₱42,896.84
Manufacturers Standard Package