0603J0163P30CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱12.89258
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱12.96151
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱12.96151
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱12.96151
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱12.96151
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.47430
Datasheet

Upgrade


KEMET
In Stock: 10,837
Unit Price: ₱23.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.89114
Datasheet

Upgrade


KEMET
In Stock: 25,142
Unit Price: ₱21.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱7.42350
Datasheet
3.3 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0163P30CCT

DigiKey Part Number
0603J0163P30CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0163P30CCT
Description
CAP CER 3.3PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0163P30CCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.72421₱42,896.84
Manufacturers Standard Package