2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500222KXT

DigiKey Part Number
1608-0603J0500222KXTTR-ND - Tape & Reel (TR)
1608-0603J0500222KXTCT-ND - Cut Tape (CT)
1608-0603J0500222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J0500222KXT
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500222KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,855
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱23.28400₱232.84
50₱17.62680₱881.34
100₱15.88790₱1,588.79
500₱12.94974₱6,474.87
1,000₱12.04220₱12,042.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.68163₱42,726.52
8,000₱10.17583₱81,406.64
12,000₱9.92257₱119,070.84
20,000₱9.64174₱192,834.80
28,000₱9.47760₱265,372.80
40,000₱9.31966₱372,786.40
Manufacturers Standard Package