0603J0630100JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱39.80888
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱20.90875
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱40.78624
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.40168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱12.32283
Datasheet

Upgrade


KEMET
In Stock: 23,066
Unit Price: ₱7.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.34564
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,248
Unit Price: ₱7.74000
Datasheet
10 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630100JAT

DigiKey Part Number
0603J0630100JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630100JAT
Description
CAP CER 10PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630100JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.04592₱48,183.68
Manufacturers Standard Package