
0603J1000102KXT | |
|---|---|
DigiKey Part Number | 1608-0603J1000102KXTTR-ND - Tape & Reel (TR) 1608-0603J1000102KXTCT-ND - Cut Tape (CT) 1608-0603J1000102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000102KXT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.35600 | ₱243.56 |
| 50 | ₱18.47240 | ₱923.62 |
| 100 | ₱16.66210 | ₱1,666.21 |
| 500 | ₱13.61552 | ₱6,807.76 |
| 1,000 | ₱12.67343 | ₱12,673.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.26046 | ₱45,041.84 |
| 8,000 | ₱10.73530 | ₱85,882.40 |
| 12,000 | ₱10.47231 | ₱125,667.72 |
| 20,000 | ₱10.18076 | ₱203,615.20 |
| 28,000 | ₱10.01027 | ₱280,287.56 |
| 40,000 | ₱9.84624 | ₱393,849.60 |

