


181230160335JXT | |
|---|---|
DigiKey Part Number | 1608-1297-2-ND - Tape & Reel (TR) 1608-1297-1-ND - Cut Tape (CT) 1608-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 181230160335JXT |
Description | CAP CER 3.3UF 16V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±5% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 181230160335JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,195.17000 | ₱1,195.17 |
| 10 | ₱947.26200 | ₱9,472.62 |
| 50 | ₱848.21820 | ₱42,410.91 |
| 100 | ₱825.36300 | ₱82,536.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱765.57360 | ₱382,786.80 |

