LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 1 A 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 1 A 1206 (3216 Metric), 3 PC Pad
What are EMI Filters?

SBSPP1000220MCT

DigiKey Part Number
1608-SBSPP1000220MCTTR-ND - Tape & Reel (TR)
1608-SBSPP1000220MCT-ND - Cut Tape (CT)
1608-SBSPP1000220MCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSPP1000220MCT
Description
FILTER LC(PI) 22PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 1 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
2dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
1 A
Values
C = 22pF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,787
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱158.40000₱158.40
10₱128.92600₱1,289.26
25₱118.88560₱2,972.14
50₱111.83500₱5,591.75
100₱105.19510₱10,519.51
250₱97.02364₱24,255.91
500₱92.12146₱46,060.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱86.97277₱130,459.15
3,000₱81.80423₱245,412.69
4,500₱78.92201₱355,149.04
7,500₱75.43103₱565,732.73
Manufacturers Standard Package