0805J0250272JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱63.47593
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱33.83433
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱21.27285
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱66.18447
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱35.25836
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱22.14367
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱66.18447
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱35.25836
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱22.14367
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱19.58381
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱22.72587
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,995
Unit Price: ₱14.29000
Datasheet
2700 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250272JXT

DigiKey Part Number
0805J0250272JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250272JXT
Description
CAP CER 2700PF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250272JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.21915₱42,657.45
Manufacturers Standard Package