
0805J0500103JXT | |
|---|---|
DigiKey Part Number | 1608-0805J0500103JXTTR-ND - Tape & Reel (TR) 1608-0805J0500103JXTCT-ND - Cut Tape (CT) 1608-0805J0500103JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500103JXT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500103JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.37100 | ₱303.71 |
| 50 | ₱23.30780 | ₱1,165.39 |
| 100 | ₱21.13430 | ₱2,113.43 |
| 500 | ₱17.46364 | ₱8,731.82 |
| 1,000 | ₱16.33040 | ₱16,330.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.93018 | ₱44,790.54 |
| 6,000 | ₱14.24476 | ₱85,468.56 |
| 9,000 | ₱13.90148 | ₱125,113.32 |
| 15,000 | ₱13.52095 | ₱202,814.25 |
| 21,000 | ₱13.29842 | ₱279,266.82 |
| 30,000 | ₱13.08439 | ₱392,531.70 |

