10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000103JXT

DigiKey Part Number
1608-0805J2000103JXTTR-ND - Tape & Reel (TR)
1608-0805J2000103JXTCT-ND - Cut Tape (CT)
1608-0805J2000103JXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J2000103JXT
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000103JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,671
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱29.00100₱290.01
50₱22.22400₱1,111.20
100₱20.13390₱2,013.39
500₱16.60254₱8,301.27
1,000₱15.50980₱15,509.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.16139₱42,484.17
6,000₱13.50147₱81,008.82
9,000₱13.17081₱118,537.29
15,000₱12.80428₱192,064.20
21,000₱12.59003₱264,390.63
30,000₱12.38386₱371,515.80
Manufacturers Standard Package