0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500104JXT

DigiKey Part Number
1608-1013-2-ND - Tape & Reel (TR)
1608-1013-1-ND - Cut Tape (CT)
1608-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500104JXT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500104JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,626
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱57.76000₱57.76
10₱36.98100₱369.81
50₱28.67920₱1,433.96
100₱26.11860₱2,611.86
500₱21.80006₱10,900.03
1,000₱20.46495₱20,464.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.81542₱56,446.26
6,000₱18.00812₱108,048.72
9,000₱17.60358₱158,432.22
15,000₱17.15532₱257,329.80
21,000₱16.89317₱354,756.57
30,000₱16.64097₱499,229.10
Manufacturers Standard Package