0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
FlexiCap 0805 (2012 Metric) 4 PC Pad

0805Y0500104KXTM01

DigiKey Part Number
1608-1017-2-ND - Tape & Reel (TR)
1608-1017-1-ND - Cut Tape (CT)
1608-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500104KXTM01
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500104KXTM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱109.57000₱109.57
10₱73.12700₱731.27
50₱58.76400₱2,938.20
100₱54.32150₱5,432.15
500₱46.81464₱23,407.32
1,000₱44.49040₱44,490.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱41.61811₱124,854.33
6,000₱40.21154₱241,269.24
9,000₱39.50686₱355,561.74
15,000₱38.72544₱580,881.60
Manufacturers Standard Package