1206J0160684MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱130.33923
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱107.97678
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱130.33923
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱107.97678
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱105.73150
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱132.93537
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱131.96542
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱104.95116
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱15.46418
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱11.48630
Datasheet

Upgrade


KEMET
In Stock: 479
Unit Price: ₱72.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱20.56428
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱23.73472
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱20.84000
Datasheet
0.68 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0160684MXT

DigiKey Part Number
1206J0160684MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0160684MXT
Description
CAP CER 0.68UF 16V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0160684MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱105.73150₱264,328.75
Manufacturers Standard Package