
1206J1K00682JKT | |
|---|---|
DigiKey Part Number | 1608-1206J1K00682JKTTR-ND - Tape & Reel (TR) 1608-1206J1K00682JKTCT-ND - Cut Tape (CT) 1608-1206J1K00682JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1K00682JKT |
Description | 1206 1000VDC 6.8F 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱52.64200 | ₱526.42 |
| 25 | ₱46.25840 | ₱1,156.46 |
| 50 | ₱42.55440 | ₱2,127.72 |
| 100 | ₱39.61860 | ₱3,961.86 |
| 250 | ₱36.64232 | ₱9,160.58 |
| 500 | ₱34.91774 | ₱17,458.87 |
| 1,000 | ₱33.54452 | ₱33,544.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱32.14914 | ₱80,372.85 |
| 5,000 | ₱31.34009 | ₱156,700.45 |
| 7,500 | ₱30.94544 | ₱232,090.80 |
| 12,500 | ₱30.51737 | ₱381,467.12 |
| 17,500 | ₱30.27199 | ₱529,759.82 |

