
1206J2000222JCT | |
|---|---|
DigiKey Part Number | 1608-1395-2-ND - Tape & Reel (TR) 1608-1395-1-ND - Cut Tape (CT) 1608-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2000222JCT |
Description | CAP CER 2200PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2000222JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱31.80000 | ₱318.00 |
| 50 | ₱24.62980 | ₱1,231.49 |
| 100 | ₱22.37890 | ₱2,237.89 |
| 500 | ₱18.58912 | ₱9,294.56 |
| 1,000 | ₱17.41659 | ₱17,416.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.16198 | ₱32,904.95 |
| 5,000 | ₱7.72947 | ₱38,647.35 |
| 7,500 | ₱7.65670 | ₱57,425.25 |
| 12,500 | ₱7.41164 | ₱92,645.50 |
| 17,500 | ₱7.39866 | ₱129,476.55 |

