
1206Y0500472JCT | |
|---|---|
DigiKey Part Number | 1608-1206Y0500472JCTTR-ND - Tape & Reel (TR) 1608-1206Y0500472JCT-ND - Cut Tape (CT) 1608-1206Y0500472JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y0500472JCT |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500472JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱46.21100 | ₱462.11 |
| 50 | ₱36.25400 | ₱1,812.70 |
| 100 | ₱33.18720 | ₱3,318.72 |
| 500 | ₱28.00398 | ₱14,001.99 |
| 1,000 | ₱26.40030 | ₱26,400.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱24.70753 | ₱61,768.82 |
| 5,000 | ₱23.68673 | ₱118,433.65 |
| 7,500 | ₱23.17519 | ₱173,813.93 |
| 12,500 | ₱22.60847 | ₱282,605.88 |
| 17,500 | ₱22.27697 | ₱389,846.97 |
| 25,000 | ₱21.95801 | ₱548,950.25 |

