1210J0630334KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱26.72396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱40.29183
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱31.53471
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱41.89343
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱32.78049
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱103.43418
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱103.37076
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱93.46313
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱27.08989
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱25.61171
Datasheet

Upgrade


KEMET
In Stock: 7,220
Unit Price: ₱66.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱22.17717
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱25.50408
Datasheet

Upgrade


TDK
In Stock: 3,987
Unit Price: ₱32.16000
Datasheet
0.33 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0630334KXT

DigiKey Part Number
1210J0630334KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0630334KXT
Description
CAP CER 0.33UF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0630334KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.16437₱42,328.74
Manufacturers Standard Package