1210Y0500334KST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱93.46313
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱106.62487
Image for 1210Y0500334KST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0500334KST

DigiKey Part Number
1608-1210Y0500334KSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0500334KST
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱31.46712₱62,934.24
Manufacturers Standard Package