
1210Y1000104KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y1000104KXTTR-ND - Tape & Reel (TR) 1608-1210Y1000104KXTCT-ND - Cut Tape (CT) 1608-1210Y1000104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1000104KXT |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱137.56000 | ₱137.56 |
| 10 | ₱93.91000 | ₱939.10 |
| 50 | ₱76.55740 | ₱3,827.87 |
| 100 | ₱71.20390 | ₱7,120.39 |
| 500 | ₱62.14518 | ₱31,072.59 |
| 1,000 | ₱59.44102 | ₱59,441.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱49.61944 | ₱99,238.88 |
| 4,000 | ₱49.33301 | ₱197,332.04 |
| 6,000 | ₱49.18463 | ₱295,107.78 |
| 10,000 | ₱49.01525 | ₱490,152.50 |

