
1210Y1K00223KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y1K00223KXTTR-ND - Tape & Reel (TR) 1608-1210Y1K00223KXTCT-ND - Cut Tape (CT) 1608-1210Y1K00223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00223KXT |
Description | CAP CER 0.022UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00223KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱78.90400 | ₱789.04 |
| 50 | ₱63.63520 | ₱3,181.76 |
| 100 | ₱58.91880 | ₱5,891.88 |
| 500 | ₱50.94026 | ₱25,470.13 |
| 1,000 | ₱48.47191 | ₱48,471.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱46.43888 | ₱92,877.76 |
| 4,000 | ₱44.76478 | ₱179,059.12 |
| 6,000 | ₱43.92617 | ₱263,557.02 |
| 10,000 | ₱42.99653 | ₱429,965.30 |
| 14,000 | ₱42.45260 | ₱594,336.40 |

