0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000104KXT

DigiKey Part Number
1608-1210Y2000104KXTTR-ND - Tape & Reel (TR)
1608-1210Y2000104KXTCT-ND - Cut Tape (CT)
1608-1210Y2000104KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y2000104KXT
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,987
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.25000₱73.25
10₱47.46100₱474.61
50₱37.31400₱1,865.70
100₱34.16980₱3,416.98
500₱28.87104₱14,435.52
1,000₱27.23102₱27,231.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱25.88162₱51,763.24
4,000₱24.77042₱99,081.68
6,000₱24.21382₱145,282.92
10,000₱23.59681₱235,968.10
14,000₱23.23599₱325,303.86
20,000₱22.88897₱457,779.40
Manufacturers Standard Package