
1210Y2000104KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y2000104KXTTR-ND - Tape & Reel (TR) 1608-1210Y2000104KXTCT-ND - Cut Tape (CT) 1608-1210Y2000104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2000104KXT |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱47.46100 | ₱474.61 |
| 50 | ₱37.31400 | ₱1,865.70 |
| 100 | ₱34.16980 | ₱3,416.98 |
| 500 | ₱28.87104 | ₱14,435.52 |
| 1,000 | ₱27.23102 | ₱27,231.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱25.88162 | ₱51,763.24 |
| 4,000 | ₱24.77042 | ₱99,081.68 |
| 6,000 | ₱24.21382 | ₱145,282.92 |
| 10,000 | ₱23.59681 | ₱235,968.10 |
| 14,000 | ₱23.23599 | ₱325,303.86 |
| 20,000 | ₱22.88897 | ₱457,779.40 |

