
1808Y4K00102JXT | |
|---|---|
DigiKey Part Number | 1608-1808Y4K00102JXTTR-ND - Tape & Reel (TR) 1608-1808Y4K00102JXTCT-ND - Cut Tape (CT) 1608-1808Y4K00102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y4K00102JXT |
Description | CAP CER 1000PF 4KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y4K00102JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 10 | ₱61.99200 | ₱619.92 |
| 50 | ₱49.39080 | ₱2,469.54 |
| 100 | ₱45.50220 | ₱4,550.22 |
| 500 | ₱38.92426 | ₱19,462.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱35.86975 | ₱53,804.63 |
| 3,000 | ₱34.37405 | ₱103,122.15 |
| 4,500 | ₱33.62484 | ₱151,311.78 |
| 7,500 | ₱32.79426 | ₱245,956.95 |
| 10,500 | ₱32.30843 | ₱339,238.52 |
| 15,000 | ₱31.84119 | ₱477,617.85 |

