
2211Y5K00681KXT | |
|---|---|
DigiKey Part Number | 1608-2211Y5K00681KXTTR-ND - Tape & Reel (TR) 1608-2211Y5K00681KXTCT-ND - Cut Tape (CT) 1608-2211Y5K00681KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y5K00681KXT |
Description | 2211 5000VDC 680PF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.05000 | ₱178.05 |
| 10 | ₱123.38800 | ₱1,233.88 |
| 50 | ₱101.68760 | ₱5,084.38 |
| 100 | ₱94.98230 | ₱9,498.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱81.50728 | ₱61,130.46 |
| 1,500 | ₱78.37415 | ₱117,561.23 |
| 2,250 | ₱76.80441 | ₱172,809.92 |
| 3,750 | ₱75.06381 | ₱281,489.29 |
| 5,250 | ₱74.04640 | ₱388,743.60 |
| 7,500 | ₱73.06721 | ₱548,004.08 |

