
1808YA250152KSTUYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250152KSTUYXTR-ND - Tape & Reel (TR) 1608-1808YA250152KSTUYXCT-ND - Cut Tape (CT) 1608-1808YA250152KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250152KSTUYX |
Description | CAP CER 1500PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱83.54900 | ₱835.49 |
| 50 | ₱67.55360 | ₱3,377.68 |
| 100 | ₱62.61090 | ₱6,261.09 |
| 500 | ₱54.26672 | ₱27,133.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱50.39041 | ₱75,585.62 |
| 3,000 | ₱48.49196 | ₱145,475.88 |
| 4,500 | ₱47.54075 | ₱213,933.38 |
| 7,500 | ₱46.48664 | ₱348,649.80 |
| 10,500 | ₱45.86995 | ₱481,634.48 |

