


1812JA250561JKTSYX | |
|---|---|
DigiKey Part Number | 1608-1812JA250561JKTSYXTR-ND - Tape & Reel (TR) 1608-1812JA250561JKTSYXCT-ND - Cut Tape (CT) 1608-1812JA250561JKTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812JA250561JKTSYX |
Description | CAP CER 560PF 250VAC C0GNP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱245.35000 | ₱245.35 |
| 10 | ₱174.06500 | ₱1,740.65 |
| 50 | ₱145.77840 | ₱7,288.92 |
| 100 | ₱137.04240 | ₱13,704.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱122.25020 | ₱61,125.10 |
| 1,000 | ₱117.66842 | ₱117,668.42 |
| 1,500 | ₱115.37415 | ₱173,061.23 |
| 2,500 | ₱112.82962 | ₱282,074.05 |
| 3,500 | ₱111.34149 | ₱389,695.21 |
| 5,000 | ₱109.91036 | ₱549,551.80 |

