1812J0630223KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱646.43908
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱314.98258
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱191.91416
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱774.59306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱376.64542
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱229.09362
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱216.85966
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱98.55764
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱83.88570
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱98.55764
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱83.88570
Datasheet
0.022 µF ±10% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0630223KFT

DigiKey Part Number
1812J0630223KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0630223KFT
Description
CAP CER 0.022UF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0630223KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱181.69896₱90,849.48
Manufacturers Standard Package