10000 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000103GCT

DigiKey Part Number
1608-1812J5000103GCTTR-ND - Tape & Reel (TR)
1608-1812J5000103GCT-ND - Cut Tape (CT)
1608-1812J5000103GCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J5000103GCT
Description
CAP CER 10000PF 500V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000103GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱244.16000₱244.16
10₱173.58800₱1,735.88
50₱145.36160₱7,268.08
100₱136.64340₱13,664.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱121.88218₱60,941.09
1,000₱117.31112₱117,311.12
1,500₱115.02083₱172,531.24
2,500₱112.48185₱281,204.62
3,500₱110.99763₱388,491.71
5,000₱109.56890₱547,844.50
Manufacturers Standard Package