
1812J5000222JCT | |
|---|---|
DigiKey Part Number | 1608-1812J5000222JCTTR-ND - Tape & Reel (TR) 1608-1812J5000222JCT-ND - Cut Tape (CT) 1608-1812J5000222JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J5000222JCT |
Description | CAP CER 2200PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000222JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 10 | ₱115.64600 | ₱1,156.46 |
| 50 | ₱95.23240 | ₱4,761.62 |
| 100 | ₱88.92600 | ₱8,892.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱78.26300 | ₱39,131.50 |
| 1,000 | ₱74.71977 | ₱74,719.77 |
| 1,500 | ₱73.30685 | ₱109,960.27 |
| 2,500 | ₱71.47286 | ₱178,682.15 |
| 3,500 | ₱70.40103 | ₱246,403.61 |
| 5,000 | ₱69.36956 | ₱346,847.80 |
| 6,000 | ₱68.88079 | ₱413,284.74 |

