2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000222JCT

DigiKey Part Number
1608-1812J5000222JCTTR-ND - Tape & Reel (TR)
1608-1812J5000222JCT-ND - Cut Tape (CT)
1608-1812J5000222JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J5000222JCT
Description
CAP CER 2200PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000222JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱166.74000₱166.74
10₱115.64600₱1,156.46
50₱95.23240₱4,761.62
100₱88.92600₱8,892.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱78.26300₱39,131.50
1,000₱74.71977₱74,719.77
1,500₱73.30685₱109,960.27
2,500₱71.47286₱178,682.15
3,500₱70.40103₱246,403.61
5,000₱69.36956₱346,847.80
6,000₱68.88079₱413,284.74
Manufacturers Standard Package