
1812J5000473KXT | |
|---|---|
DigiKey Part Number | 1608-1812J5000473KXTTR-ND - Tape & Reel (TR) 1608-1812J5000473KXTCT-ND - Cut Tape (CT) 1608-1812J5000473KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J5000473KXT |
Description | CAP CER 0.047UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000473KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.48000 | ₱174.48 |
| 10 | ₱121.18400 | ₱1,211.84 |
| 50 | ₱100.17500 | ₱5,008.75 |
| 100 | ₱93.62450 | ₱9,362.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱82.07182 | ₱41,035.91 |
| 1,000 | ₱74.71917 | ₱74,719.17 |
| 1,500 | ₱72.90587 | ₱109,358.80 |
| 2,500 | ₱70.75755 | ₱176,893.88 |
| 3,500 | ₱70.57509 | ₱247,012.82 |
| 5,000 | ₱70.09047 | ₱350,452.35 |

