
1812JA250102KXTSY2 | |
|---|---|
DigiKey Part Number | 1608-1812JA250102KXTSY2TR-ND - Tape & Reel (TR) 1608-1812JA250102KXTSY2CT-ND - Cut Tape (CT) 1608-1812JA250102KXTSY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812JA250102KXTSY2 |
Description | CAP CER 1000PF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812JA250102KXTSY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱251.90000 | ₱251.90 |
| 10 | ₱179.18600 | ₱1,791.86 |
| 50 | ₱150.28040 | ₱7,514.02 |
| 100 | ₱141.34790 | ₱14,134.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱126.22338 | ₱63,111.69 |
| 1,000 | ₱121.53917 | ₱121,539.17 |
| 1,500 | ₱119.19171 | ₱178,787.57 |
| 2,500 | ₱116.58961 | ₱291,474.02 |
| 3,500 | ₱115.06829 | ₱402,739.02 |
| 5,000 | ₱113.60437 | ₱568,021.85 |

